
Vertical PCB mount Mini-SMB RF connector, female, 75 Ohm impedance, designed for coaxial cable termination. Features brass body and contact material with gold plating, and PTFE dielectric. Operates up to 4GHz with a voltage rating of 335V and a temperature range of -65°C to 165°C. Through-hole mounting for PCB applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 415504-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 6.35mm |
| Dielectric Material | PTFE |
| Frequency | 3GHz |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 75R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 6.35mm |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, PCB |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Carton |
| PCB Mounting Orientation | Vertical |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMB, Mini |
| Termination | Solder |
| Voltage Rating | 335V |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 415504-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
