Mini-SMB RF coaxial connector, female, 75 Ohm impedance, straight orientation, solder termination. Features brass body and contact material with gold plating, and PTFE dielectric. Rated for 3GHz maximum frequency and 335V, operating from -65°C to 165°C. Through-hole mounting with vertical PCB orientation, supplied in a carton of 4000 units. RoHS and ELV compliant.
TE Connectivity 415504-4 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 75R |
| Max Frequency | 3GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Carton |
| PCB Mounting Orientation | Vertical |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMB, Mini |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 415504-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.