
General purpose ring tongue terminal for 14-18 AWG wire. Features brass contact material with unplated finish and a 4.32mm insulation diameter. Designed for straight orientation with a 3.68mm stud diameter (M3.5) and a 0.64-inch length. Supplied on a strip for efficient application, this non-insulated terminal offers insulated wire support and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 41558 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 41558 technical specifications.
| Contact Material | Brass |
| Contact Plating | Unplated |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.32mm |
| Lead Free | Not Applicable |
| Length | 0.64inch |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 12500 |
| Packaging | Strip |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Circular |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 41558 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.