Circular ring tongue terminal for 14-18 AWG wire, featuring a steel contact material with nickel plating. Designed for free-hanging mounting, this non-insulated terminal offers insulated wire support and a stud diameter of 3.68mm (M3.5 stud size). The terminal boasts a plating thickness of 2.54µm and is RoHS compliant. Packaged in a strip format with 12,500 units per package.
Sign in to ask questions about the TE Connectivity 41558-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 41558-1 technical specifications.
| Contact Material | Steel |
| Contact Plating | Nickel |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.32mm |
| Lead Free | Not Applicable |
| Material | Steel |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 12500 |
| Packaging | Strip |
| Plating | Steel |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Circular |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 41558-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.