Right-angle, through-hole mount RF coaxial connector with SMB package. Features 50 Ohm impedance, operating from 0Hz to 4GHz with a maximum frequency of 4GHz. Offers gold plating on body, center contact, and contact material (brass, copper), with a PTFE dielectric. Designed for 500 mating cycles, rated for 335V, and operates between -65°C and 165°C. Compliant with RoHS and ELV standards.
TE Connectivity 415672-1 technical specifications.
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.6dB |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 415672-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
