Non-insulated ring tongue terminal for 20-24AWG wire. Features brass contact material with tin plating, a 16mm length, and a 2.54mm insulation diameter. Designed for free-hanging, straight mounting with a circular termination and M2.5 stud size. Supplied on a strip for efficient application.
Sign in to ask questions about the TE Connectivity 41579 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 41579 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.54mm |
| Lead Free | Not Applicable |
| Length | 16mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 15000 |
| Packaging | Strip |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 0.119inch |
| Stud Size | M2.5 |
| Termination | Circular |
| Tongue Thickness | 0.51mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 41579 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
