
General purpose, straight orientation, male RF coaxial connector designed for panel mounting. Features a zinc body with nickel plating and a metal package. Utilizes brass contacts with gold plating and a polymethylpentene dielectric. Rated for 500V with a mating cycle of 200, operating between -55°C and 85°C. Solder termination for vertical PCB mounting.
TE Connectivity 415832-1 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Package/Case | Metal |
| Center Contact Plating | Gold |
| Color | Silver |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Polymethylpentene |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Silver |
| Mating Cycles | 200 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 35 |
| Packaging | Bulk |
| PCB Mounting Orientation | Vertical |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Coaxicon |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 415832-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.