This 2-contact terminal block from TE Connectivity is designed for base mounting and features screw termination. It has a maximum voltage rating of 600V AC and is compliant with ELV and RoHS standards. The terminal block has a flammability rating of UL94 V-1 and is not lead-free. It is suitable for use in a variety of applications where a reliable and secure connection is required.
TE Connectivity 416 technical specifications.
| Color | Red |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Lead Free | Not Applicable |
| Max Voltage Rating (AC) | 600V |
| Mount | Base |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Orientation | Straight |
| Pitch | 30.23mm |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
No datasheet is available for this part.