
This Faston terminal is constructed from brass with an unplated finish. It features a non-insulated design and is compliant with ELV regulations. The terminal is suitable for chassis and board mounting and is available in quantities of 1000 pieces. It is lead-free and RoHS compliant.
Sign in to ask questions about the TE Connectivity 41616 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 41616 technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Unplated |
| Depth | 8mm |
| ELV | Compliant |
| Gender | Male |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.315inch |
| Material | Brass |
| Mating Tab Width | 0.25inch |
| Mount | Chassis, Board |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Shrouded | No (Without) |
| Stud Diameter | 4.34mm |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 41616 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
