
This Faston terminal is made from brass and features a non-insulated design. It is compliant with ELV standards and RoHS regulations. The terminal is available in a quantity of 1000 pieces and is packaged as a loose piece. It can be mounted to both chassis and board and has a mating tab width of 0.25inch. The terminal is not radiation hardened and has an unplated finish.
Sign in to ask questions about the TE Connectivity 41617 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 41617 technical specifications.
| Contact Material | Brass |
| ELV | Compliant |
| Gender | Male |
| Insulation | Non-Insulated |
| Material | Brass |
| Mating Tab Width | 0.25inch |
| Mount | Chassis, Board |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Stud Diameter | 4.34mm |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 41617 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
