
General purpose quick disconnect terminal, male-to-male configuration, featuring a brass body and contact material with zinc plating. Designed for right-angle mounting on chassis or boards, it accepts an 8mm mating tab width (0.25 inch) and has a tab thickness of 0.83mm and tab width of 6.35mm. This non-insulated terminal has a stud diameter of 4.34mm and a length of 8mm, with a body depth of 8.89mm. It is RoHS and ELV compliant, and supplied in loose piece packaging.
Sign in to ask questions about the TE Connectivity 41619 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 41619 technical specifications.
| Body Material | Brass |
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Zinc |
| Depth | 8.89mm |
| Diameter | 4.34mm |
| ELV | Compliant |
| Gender | Male |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 8mm |
| Material | Brass |
| Mating Tab Width | 0.25inch |
| Mount | Chassis, Board |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Shrouded | No (Without) |
| Stud Diameter | 4.34mm |
| Tab Thickness | 0.83mm |
| Tab Width | 6.35mm |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 41619 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
