
This 15.67mm male signal terminal features tin and lead plating, with a maximum wire gauge of 18AWG and a minimum of 16AWG. It is designed for cable mount applications and is available in quantities of 1000. The terminal is non-compliant with ELV regulations and has an insulation diameter of 0.14inch. It is supplied as a loose piece and is unshielded.
TE Connectivity 41673 technical specifications.
| Contact Plating | Tin, Lead |
| Contact Type | Signal |
| ELV | Non-Compliant |
| Gender | Male |
| Insulation Diameter | 0.14inch |
| Length | 15.67mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin, Lead |
| Shielding | Unshielded |
| Termination | Pin |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.
