
Female ring terminal for 22-18 AWG wire, featuring a brass body with tin plating and a tin-plated brass contact. This non-insulated, straight orientation terminal offers insulated wire support and a free-hanging mount. With a stud diameter of 0.265 inches (M6 stud size) and a 0.11-inch insulation diameter, it is designed for crimp termination. The component measures 11.88mm in depth and 11.9mm in width, with a length of 0.98 inches. It is RoHS compliant and supplied in a strip packaging of 6000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 41711 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 11.88mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.11inch |
| Lead Free | Lead Free |
| Length | 0.98inch |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Strip |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 0.265inch |
| Stud Size | M6 |
| Termination | Crimp |
| Width | 11.9mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 41711 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
