
Receptacle terminal with a 6.35mm mating tab width and 0.032-inch tab thickness. Features brass material with tin plating for reliable conductivity. Designed for discrete wire termination, supporting wire gauges from 18AWG to 22AWG with an insulation diameter of 0.13 inches. This non-insulated, straight orientation terminal is suitable for free-hanging mounting and is RoHS compliant. Packaged in tape and reel for efficient assembly.
TE Connectivity 41772-1 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.13inch |
| Lead Free | Not Applicable |
| Length | 19.05mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 14000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.3inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 0.13inch |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 41772-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.