
Female receptacle terminal for 12-14 AWG discrete wire. Features a 6.35mm mating tab width and 0.81mm tab thickness, constructed from brass with tin plating for reliable conductivity. Designed for free-hanging, straight mounting with insulated wire support, accommodating a wire/cable diameter up to 4.06mm. This non-insulated terminal is supplied in a box of 500 units.
TE Connectivity 41829-1 technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.06mm |
| Length | 20.7mm |
| Material | Brass, Tin |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Diameter | 0.16inch |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 41829-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.