
This is a 5.72mm long, female crimp terminal made from brass with a tin plating. It has a maximum wire gauge of 10AWG and a minimum of 12AWG. The terminal is not insulated and is not heavy duty. It is RoHS compliant and available in a package quantity of 30,000 units. The terminal is packaged in strips and has a depth of 3.5mm.
TE Connectivity 41899 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 3.5mm |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 5.72mm |
| Operating Supply Voltage | 250V |
| Package Quantity | 30000 |
| Packaging | Strip |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Amplivar |
| Termination | Crimp |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 41899 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
