
High Performance Cable 1Conductors 24AWG 0.94mm Tin Plated Copper Orange 600VAC
TE Connectivity 419196-001 technical specifications.
| Conductor Material | Copper, Tin |
| Mount | Cable |
| Number of Conductors | 1 |
| Packaging | Roll |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.