
This Faston female receptacle terminal is designed for use with discrete wire or cable, featuring a non-insulated design with a maximum wire gauge of 22AWG and a minimum of 18AWG. The terminal is plated with no finish and is suitable for free hanging applications. It is available in quantities of 1000 and packaged in a box. This product is compliant with the Restriction of Hazardous Substances (RoHS) directive and is suitable for use in a variety of industries.
TE Connectivity 41968-2 technical specifications.
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.13inch |
| Length | 20.44mm |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Box |
| Plating | Unplated |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 0.13inch |
| Wire/Cable Gauge | -18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 41968-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.