Female receptacle terminal, designed for 18-22AWG discrete wire, features a 6.35mm mating tab width and 0.032 inch tab thickness. Constructed from brass with a tin plating, this non-insulated terminal offers straight orientation and supports insulated wire. The component has a length of 20.44mm and a wire/cable diameter of 0.13 inches. It is RoHS compliant and packaged in boxes of 500.
TE Connectivity 41969-2 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.13inch |
| Lead Free | Not Applicable |
| Length | 20.44mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 0.13inch |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 41969-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.