
Splice Terminal Brass 3.81mm Reel Automotive
TE Connectivity 41974 technical specifications.
| Color | Yellow |
| Contact Material | Brass |
| ELV | Compliant |
| Gender | Female |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Material | Brass |
| Orientation | Straight |
| Package Quantity | 99000 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 3200AWG |
| Wire Gauge (Min) | 1000AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 41974 to view detailed technical specifications.
No datasheet is available for this part.