
Ring tongue terminal for 14-18 AWG wire, featuring a copper body with tin plating. This non-insulated terminal offers a 5.2mm stud diameter (M5) and a 19.91mm length. Constructed with brass and copper contact materials, both plated in tin, it provides insulated wire support. Designed for free hanging mounting, this component is supplied on a reel/strip for efficient application.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 42007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Brass, Copper |
| Contact Plating | Tin |
| Depth | 8.69mm |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.56mm |
| Length | 19.91mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 6000 |
| Packaging | Strip |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 5.2mm |
| Stud Size | M5 |
| Termination | Circular |
| Thickness | 0.03inch |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.