
This non-insulated ring tongue terminal is designed for 18-22 AWG wire, featuring a brass body and contact material. It offers a straight orientation with a stud diameter of 4.82mm (M5) and a stud size of M5. The terminal includes insulated wire support and is supplied on a strip for reel packaging. It is RoHS compliant and suitable for automotive applications.
TE Connectivity 42036-2 technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Unplated |
| Depth | 7.51mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.79mm |
| Lead Free | Not Applicable |
| Length | 0.66inch |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Strip |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shrouded | No (Without) |
| Stud Diameter | 4.82mm |
| Stud Size | M5 |
| Termination | Crimp |
| Thickness | 0.51mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42036-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
