
Female receptacle terminal for discrete wire applications, featuring a brass body with tin plating and tin-plated contacts. Designed for 22-24 AWG wire, it offers a mating tab width of 0.11 inches and a straight, free-hanging orientation. This non-insulated component includes insulated wire support and measures 16.13mm in length with a 3.81mm depth. RoHS compliant and ELV compliant.
TE Connectivity 42067-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 3.81mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.06inch |
| Lead Free | Lead Free |
| Length | 16.13mm |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Faston |
| Size | 0.02inch |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 0.06inch |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42067-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
