
Female receptacle terminal for 18-22 AWG wire, featuring a straight, non-insulated brass body with unplated contact plating. This component measures 16.13mm in length and 3.81mm in depth, with a mating tab width of 0.11 inches and an insulation diameter of 2.54mm. Supplied in tape and reel packaging, this RoHS compliant terminal is designed for free-hanging mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 42068 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Contact Plating | Unplated |
| Depth | 3.81mm |
| ELV | Compliant |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.54mm |
| Lead Free | Not Applicable |
| Length | 16.13mm |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Faston |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42068 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
