
Non-insulated ring tongue terminal for discrete wire, accommodating 16-22AWG wire gauges. Features a brass contact material with tin plating, offering a 1.01µm plating thickness. Designed for free-hanging mounting with a straight orientation and a single hole. Stud size is M3 with a 3.18mm stud diameter. RoHS and ELV compliant.
TE Connectivity 42185-2 technical specifications.
| Package/Case | 125 |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.531inch |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 1.01um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Stud Diameter | 3.18mm |
| Stud Size | M3 |
| Termination | Circular |
| Tongue Thickness | 0.02inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42185-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.