
Ring tongue terminal for discrete wire applications, supporting 12-18AWG wire gauges with a 5.3mm maximum wire/cable diameter. Features brass contact material with tin plating, a 0.172-inch stud diameter, and a 0.72-inch length. Designed for right-angle mounting with insulated wire support and a non-insulated construction. Packaged in tape and reel for efficient handling.
Sign in to ask questions about the TE Connectivity 42190-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 42190-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 5.33mm |
| Lead Free | Not Applicable |
| Length | 0.72inch |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Right Angle |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Stud Diameter | 0.172inch |
| Termination | Circular |
| Tongue Thickness | 0.018inch |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Diameter | 5.3mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42190-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.