
Female, non-insulated, straight orientation crimp terminal. Features brass body and contact material with tin plating. Designed for wire gauges from 600AWG to 3000AWG, operating at a maximum of 250V. This component is RoHS compliant and lead-free.
Sign in to ask questions about the TE Connectivity 42192-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 42192-1 technical specifications.
| Body Material | Brass |
| Package/Case | 600 |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 3.94mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 5.72mm |
| Material | Brass |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 30000 |
| Packaging | Strip |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Amplivar |
| Termination | Crimp |
| Wire Gauge (Max) | 3000AWG |
| Wire Gauge (Min) | 600AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42192-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
