
Female quick disconnect terminal for 18-22AWG discrete wire. Features brass body construction with a 5.21mm mating tab width and 0.205 inch tab width. Operates within a temperature range of -65°C to 105°C. This non-insulated receptacle is supplied on tape and reel packaging, with 20,000 units per package. Compliant with ELV and RoHS standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 42198-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Depth | 5.08mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.125inch |
| Lead Free | Not Applicable |
| Length | 15.64mm |
| Material | Brass |
| Mating Tab Width | 5.21mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.25inch |
| Tab Thickness | 0.02inch |
| Tab Width | 0.205inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 0.125inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42198-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
