
This quick disconnect terminal features a brass body with tin plating, designed for 16-20AWG discrete wire. The female receptacle offers a right-angle orientation and insulated wire support, with a mating tab width of 5.21mm. Measuring 6.35mm in depth and 0.53 inches in length, this non-insulated terminal is RoHS compliant and supplied in tape and reel packaging.
Sign in to ask questions about the TE Connectivity 42199-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 42199-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Depth | 6.35mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.17inch |
| Lead Free | Not Applicable |
| Length | 0.53inch |
| Material | Brass |
| Mating Tab Width | 5.21mm |
| Mount | Free Hanging |
| Orientation | Right Angle |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 4.32mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42199-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
