
Right-angle, non-insulated male terminal with a 0.25-inch mating tab width. Features brass body and contact material, both plated with tin. Designed for chassis or board mounting, this terminal has a 6.35mm tab width and 0.81mm tab thickness. RoHS compliant and lead-free.
Sign in to ask questions about the TE Connectivity 42214-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 42214-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 7.49mm |
| Gender | Male |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 11.09mm |
| Material | Brass |
| Mating Tab Width | 0.25inch |
| Mount | Chassis, Board |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Stud Diameter | 4.34mm |
| Tab Thickness | 0.81mm |
| Tab Width | 6.35mm |
| Terminal Material | Brass |
| Termination | Screw |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42214-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
