
Female receptacle terminal for discrete wire termination, featuring a straight, free-hanging orientation. Constructed from steel with nickel plating on both the body and contact for enhanced conductivity and corrosion resistance. Designed for wire gauges between 18 and 14 AWG, accommodating wire diameters up to 4.32mm. Mating tab width is 6.35mm, with a depth of 7.62mm and a length of 0.753 inches. This non-insulated terminal includes insulated wire support and is supplied in tape and reel packaging.
Sign in to ask questions about the TE Connectivity 42219-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 42219-1 technical specifications.
| Body Material | Steel |
| Body Plating | Nickel |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Depth | 7.62mm |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.17inch |
| Lead Free | Lead Free |
| Length | 0.753inch |
| Material | Steel |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Faston |
| Terminal Gender | Female |
| Terminal Material | Steel |
| Termination | Receptacle |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 4.32mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42219-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
