
Female receptacle terminal for discrete wire, featuring a brass body with tin plating. Designed for 14-18 AWG wire, it offers a 0.179-inch insulation diameter and a 5.21mm mating tab width. This straight, non-insulated terminal is supplied in tape and reel packaging for efficient assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 42233-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 6.35mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.179inch |
| Lead Free | Not Applicable |
| Length | 0.615inch |
| Material | Brass |
| Mating Tab Width | 5.21mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 16000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 0.179inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42233-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
