Female quick disconnect terminal for 14-18 AWG discrete wire. Features phosphor bronze contact material with tin plating for reliable conductivity. Designed for free-hanging mounting with a 5.21mm mating tab width and 0.615-inch length. Supports insulated wire with a 0.179-inch insulation diameter. Packaged in tape and reel for efficient assembly.
TE Connectivity 42233-7 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.179inch |
| Lead Free | Not Applicable |
| Length | 0.615inch |
| Material | Bronze |
| Mating Tab Width | 5.21mm |
| Mount | Free Hanging |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.25inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.205inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.179inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42233-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.