Female receptacle terminal, designed for 14-20 AWG discrete wire, features a brass construction with tin plating for reliable conductivity. This non-insulated, right-angle terminal offers a mating tab width of 5.21mm and a length of 0.53 inches, with a wire/cable diameter accommodation up to 4.32mm. It supports insulated wire and is supplied in tape and reel packaging for efficient assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 42234-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.17inch |
| Lead Free | Not Applicable |
| Length | 0.53inch |
| Material | Brass |
| Mating Tab Width | 5.21mm |
| Mount | Free Hanging |
| Orientation | Right Angle |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 4.32mm |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42234-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.