
Female receptacle terminal for 18-14 AWG wire, featuring a brass body with tin plating and a tin-plated socket contact. This non-insulated, straight-orientation terminal offers a 28A current rating and a 6.35mm mating tab width. It operates within a temperature range of -30°C to 105°C and is RoHS compliant.
TE Connectivity 42238-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Green |
| Contact Plating | Tin |
| Contact Type | Socket |
| Current Rating | 28A |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.06mm |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Terminal Material | Brass |
| Termination | Receptacle |
| Test Voltage | 1kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 4.06mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42238-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
