
Female receptacle terminal for 18-14 AWG wire, featuring a brass body with tin plating and tin-plated socket contacts. This non-insulated, straight orientation terminal offers insulated wire support and a mating tab width of 6.35mm. Designed for free-hanging mounting, it has a depth of 7.49mm and a length of 19.05mm. Packaged on tape and reel, this component is RoHS compliant.
Sign in to ask questions about the TE Connectivity 42281-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 42281-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Contact Type | Socket |
| Depth | 7.49mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.32mm |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 11000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Terminal Gender | Female |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42281-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.