Quick Disconnect Terminal 16-20AWG Brass RCP 11.6mm Tin T/R
Sign in to ask questions about the TE Connectivity 42373-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 42373-2 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.47inch |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 24000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Receptacle |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42373-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.