
Quick disconnect terminal featuring a brass body with tin plating for enhanced conductivity. This non-insulated, female receptacle offers a straight, free-hanging orientation and supports discrete wire types from 18 to 20 AWG. With a mating tab width of 0.11 inches and a length of 12.07mm, it is designed for efficient termination. The component is RoHS and ELV compliant, supplied on tape and reel in quantities of 25,000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 42399-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Tin |
| Color | Green |
| Contact Plating | Tin |
| Depth | 3.75mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 12.07mm |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 25000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Size | 0.02inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42399-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
