
Female receptacle terminal for 12-18 AWG discrete wire, featuring a 6.35mm mating tab width and 0.81mm tab thickness. Constructed from steel with nickel plating for both body and contact material. This non-insulated, right-angle terminal offers a 7.62mm depth and 5.33mm wire/cable diameter, with insulated wire support. Packaged on tape and reel for 3500 units, this component is RoHS compliant.
TE Connectivity 42404-1 technical specifications.
| Body Material | Steel |
| Body Plating | Nickel |
| Color | Orange |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Depth | 7.62mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.21inch |
| Lead Free | Lead Free |
| Length | 0.67inch |
| Material | Steel |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Right Angle |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Size | 0.032inch |
| Tab Thickness | 0.81mm |
| Tab Width | 6.35mm |
| Terminal Material | Steel |
| Termination | Receptacle |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 5.33mm |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42404-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
