
This non-insulated male terminal features a straight, free-hanging orientation and a 6.35mm mating tab width with 0.81mm thickness. Constructed from brass with unplated brass contact plating, it supports insulated wire and accommodates wire gauges from 14AWG to 18AWG. The terminal has a 4.32mm wire/cable diameter, 6.35mm depth, 28.11mm length, and 6.47mm width. It is RoHS compliant and supplied in a strip of 3000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 42460-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Contact Gender | Male |
| Contact Plating | Unplated, Brass |
| Depth | 6.35mm |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.17inch |
| Lead Free | Lead Free |
| Length | 28.11mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Strip |
| Plating | Unplated |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Shrouded | No (Without) |
| Tab Thickness | 0.81mm |
| Tab Width | 6.35mm |
| Terminal Material | Brass |
| Termination | Tab |
| Width | 6.47mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42460-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
