
Male, non-insulated, straight tab terminal for 18-14 AWG wire. Features brass body with tin plating and tin contact plating. Designed for free-hanging mounting with insulated wire support. Terminal dimensions include a 6.35mm mating tab width and 0.81mm tab thickness. Compliant with RoHS standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 42460-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 6.35mm |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.17inch |
| Lead Free | Lead Free |
| Length | 28.11mm |
| Manufacturer Series | 42460 |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 9000 |
| Packaging | Strip |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Thickness | 0.81mm |
| Tab Width | 6.35mm |
| Terminal Gender | Male |
| Terminal Material | Brass |
| Termination | Tab |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42460-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
