
Female receptacle terminal for discrete wire, featuring a straight, free-hanging mount. Constructed from brass with tin plating, it supports wire gauges from 18 to 22 AWG with a maximum insulation diameter of 2.8mm. This non-insulated component has a mating tab width of 0.11 inches and dimensions of 17.39mm length, 3.75mm width, and 3.75mm depth. It is RoHS and ELV compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 42470-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Tin |
| Contact Gender | Female |
| Contact Plating | Tin |
| Depth | 3.75mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.8mm |
| Lead Free | Lead Free |
| Length | 17.39mm |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Size | 0.019inch |
| Termination | Receptacle |
| Width | 3.75mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 2.8mm |
| Wire/Cable Gauge | -18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42470-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
