
This Faston terminal is made from brass with a tin plating and is designed for use with wire gauges ranging from 18AWG to 14AWG. It is a male connector with a non-insulated design and a straight orientation. The terminal is packaged in strips of 3000 units and is compliant with ELV standards. It is not lead-free and is not radiation hardened.
Sign in to ask questions about the TE Connectivity 42474-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 42474-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.81mm |
| Lead Free | Not Applicable |
| Material | Brass |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Tab |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42474-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.