This brass terminal is a free hanging, straight terminal with a wire gauge range of 14AWG to 18AWG. It is compliant with ELV regulations. The terminal is made of brass and has a non-insulated design. It is available in a quantity of 3000 pieces per reel and is packaged on a tape and reel. The terminal is RoHS compliant and is part of the FASTON .250 series.
Sign in to ask questions about the TE Connectivity 42474-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 42474-3 technical specifications.
| Contact Material | Brass |
| ELV | Compliant |
| Gender | Male |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.81mm |
| Lead Free | Not Applicable |
| Material | Brass |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FASTON .250 |
| Terminal Material | Brass |
| Termination | Tab |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42474-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
