Male tab terminal featuring a brass body with tin plating for enhanced conductivity and corrosion resistance. Designed for straight, free-hanging mounting, this non-insulated terminal accepts wire gauges from 18AWG to 14AWG. The component measures 20.57mm in length and 6.35mm in depth, with an insulation diameter of 3.81mm. This RoHS compliant terminal is supplied on tape and reel packaging.
Sign in to ask questions about the TE Connectivity 42474-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 42474-4 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 6.35mm |
| ELV | Compliant |
| Gender | Male |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.81mm |
| Lead Free | Lead Free |
| Length | 20.57mm |
| Material | Brass |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Size | 0.032inch |
| Terminal Material | Brass |
| Termination | Tab |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42474-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
