
Female receptacle terminal with a 4.75mm mating tab width and 0.51mm tab thickness. Constructed from brass with tin plating on both body and contact surfaces. Designed for 20-16 AWG discrete wire, supporting insulated wire with a maximum wire/cable diameter of 4.32mm. Features a non-insulated design with a depth of 5.5mm and length of 0.53inch. Packaged on tape and reel for efficient handling.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 42486-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 5.5mm |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.17inch |
| Length | 0.53inch |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Faston |
| Size | 0.02inch |
| Tab Thickness | 0.51mm |
| Tab Width | 4.75mm |
| Terminal Gender | Female |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 4.32mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42486-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
