
Female quick disconnect terminal for 16-20AWG discrete wire. Features a steel contact with nickel plating, a 4.75mm mating tab width, and a 0.25-inch tab length. Designed for right-angle mounting with a 0.17-inch insulation diameter and 0.53-inch overall length. Supplied on tape and reel for automated assembly.
Sign in to ask questions about the TE Connectivity 42486-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 42486-3 technical specifications.
| Contact Material | Steel |
| Contact Plating | Nickel |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.17inch |
| Lead Free | Not Applicable |
| Length | 0.53inch |
| Material | Steel |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Orientation | Right Angle |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.25inch |
| Tab Thickness | 0.02inch |
| Tab Width | 0.187inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 4.32mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42486-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.