
Female receptacle terminal for discrete wire, featuring a straight orientation and free-hanging mount. Constructed from brass with tin plating on both body and contact, this component supports insulated wire and accepts a mating tab width of 6.35mm. Designed for wire gauges from 22 AWG to 18 AWG, it offers a wire/cable diameter of 0.13 inches and is supplied in tape and reel packaging. RoHS compliant.
TE Connectivity 42510-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 7.62mm |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.13inch |
| Length | 19.18mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Faston |
| Size | 0.032inch |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 0.13inch |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42510-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
