Ring Tongue Terminal 22-26AWG 10.79mm Strip
Sign in to ask questions about the TE Connectivity 42547-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 42547-1 technical specifications.
| Package/Case | 120 |
| Contact Material | Brass |
| ELV | Compliant |
| Heavy Duty | No |
| Insulation | Non-Insulated |
| Insulation Diameter | 1.52mm |
| Lead Free | Not Applicable |
| Material | Brass |
| Mount | Free Hanging |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Stud Diameter | 3.02mm |
| Termination | Circular |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42547-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.