
This copper terminal features a free hanging design with a single hole and is plated with tin. It is compliant with ELV standards and RoHS regulations. The terminal is available in large quantities, packaged in tape and reel format. It is suitable for use with insulated wire and has a maximum wire gauge of 12AWG.
Sign in to ask questions about the TE Connectivity 42555-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 42555-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.82inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Stud Diameter | 4.82mm |
| Termination | Circular |
| Thickness | 0.04inch |
| Tongue Thickness | 0.04inch |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42555-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
